Part Details for WF08P8200FTLV by Walsin Technology Corporation
Overview of WF08P8200FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08P8200FTLV
WF08P8200FTLV CAD Models
WF08P8200FTLV Part Data Attributes
|
WF08P8200FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08P8200FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08P8200FTLV
This table gives cross-reference parts and alternative options found for WF08P8200FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P8200FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS05FT-8200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P8200FTLV vs FPS05FT-8200 |
RK73H2ALBK8200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P8200FTLV vs RK73H2ALBK8200F |
MR08X8200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P8200FTLV vs MR08X8200FTL |
NRCW10F8200TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WF08P8200FTLV vs NRCW10F8200TRF |
TFP0805R8200FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08P8200FTLV vs TFP0805R8200FA-T5 |
RAF05K821FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P8200FTLV vs RAF05K821FCL |
RK73H2AGBK8200F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P8200FTLV vs RK73H2AGBK8200F |
RAF05K821FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P8200FTLV vs RAF05K821FT |
MR08X8200FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P8200FTLV vs MR08X8200FBL |
CPW21-8200-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WF08P8200FTLV vs CPW21-8200-FL |