Part Details for WF08R1620DALQ by Walsin Technology Corporation
Overview of WF08R1620DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08R1620DALQ
WF08R1620DALQ CAD Models
WF08R1620DALQ Part Data Attributes
|
WF08R1620DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08R1620DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08R1620DALQ
This table gives cross-reference parts and alternative options found for WF08R1620DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08R1620DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E1620D-T5 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08R1620DALQ vs AS0805E1620D-T5 |
WF08R1620DTLQ | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R1620DALQ vs WF08R1620DTLQ |
AMF0805162R0.5%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | WF08R1620DALQ vs AMF0805162R0.5%25PPM/KNP5 |
RBS10DTP1620 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WF08R1620DALQ vs RBS10DTP1620 |
SF08R1620DTLA | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R1620DALQ vs SF08R1620DTLA |
AMF0805162R0.5%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | WF08R1620DALQ vs AMF0805162R0.5%25PPM/KKP10 |
SF08R1620DALQ | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08R1620DALQ vs SF08R1620DALQ |
CRT0805-DY-1620EST | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | WF08R1620DALQ vs CRT0805-DY-1620EST |
RN73R2ATTP1620D25 | Fixed Resistor, Metal Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08R1620DALQ vs RN73R2ATTP1620D25 |
RTX051620DDP3 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | WF08R1620DALQ vs RTX051620DDP3 |