Part Details for WF12P2872FTL by Walsin Technology Corporation
Overview of WF12P2872FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P2872FTL
WF12P2872FTL CAD Models
WF12P2872FTL Part Data Attributes:
|
WF12P2872FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P2872FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P2872FTL
This table gives cross-reference parts and alternative options found for WF12P2872FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P2872FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P2872FTL vs RAG06K2872FB |
RMH12FT2872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P2872FTL vs RMH12FT2872 |
MC1206B-2872-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P2872FTL vs MC1206B-2872-FB |
RMH12R-28K7-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WF12P2872FTL vs RMH12R-28K7-F |
RBX32K2872FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P2872FTL vs RBX32K2872FB |
MC1206B-2872-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P2872FTL vs MC1206B-2872-FBW |
CRS1206AFX-2872ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12P2872FTL vs CRS1206AFX-2872ELF |
MC1206B-2872-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P2872FTL vs MC1206B-2872-FBQ |
CR1206F28K7P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WF12P2872FTL vs CR1206F28K7P100.5W |
WF12P2872FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 28700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12P2872FTL vs WF12P2872FTLV |