Part Details for WF12P51R0FTLV by Walsin Technology Corporation
Overview of WF12P51R0FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P51R0FTLV
WF12P51R0FTLV CAD Models
WF12P51R0FTLV Part Data Attributes
|
WF12P51R0FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P51R0FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P51R0FTLV
This table gives cross-reference parts and alternative options found for WF12P51R0FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P51R0FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-51RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 51ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WF12P51R0FTLV vs WHPC1206-51RFT5 |
RAG06K510FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R0FTLV vs RAG06K510FBG |
RAG06K510FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R0FTLV vs RAG06K510FC |
RMCH32K510FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P51R0FTLV vs RMCH32K510FB |
RAG06K510FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R0FTLV vs RAG06K510FCL |
RAG06K510FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R0FTLV vs RAG06K510FB |
RMCS1206FT51R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P51R0FTLV vs RMCS1206FT51R0-HP |
RAG06K510FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P51R0FTLV vs RAG06K510FCG |
RPC1206FT51R0-HP | Fixed Resistor, Thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P51R0FTLV vs RPC1206FT51R0-HP |
RPC1206FG51R0-HP | Fixed Resistor, Thick Film, 0.5W, 51ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12P51R0FTLV vs RPC1206FG51R0-HP |