Part Details for WF12R4990BTL by Walsin Technology Corporation
Overview of WF12R4990BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R4990BTL
WF12R4990BTL CAD Models
WF12R4990BTL Part Data Attributes
|
WF12R4990BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R4990BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12R4990BTL
This table gives cross-reference parts and alternative options found for WF12R4990BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R4990BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC3V4990N | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R4990BTL vs AR06BTRC3V4990N |
RNCH1206BKE499R | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R4990BTL vs RNCH1206BKE499R |
RTX064990BDP3 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R4990BTL vs RTX064990BDP3 |
CRT1206-AY-4990EAS | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R4990BTL vs CRT1206-AY-4990EAS |
RN73H2BTTD4990A25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R4990BTL vs RN73H2BTTD4990A25 |
AR06BPC3V4990 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12R4990BTL vs AR06BPC3V4990 |
RN73H2BTTD4990B25 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12R4990BTL vs RN73H2BTTD4990B25 |
RP73PF2B499RBTDF | Fixed Resistor, Thin Film, 0.33W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4990BTL vs RP73PF2B499RBTDF |
RP73F2B499RBTD | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R4990BTL vs RP73F2B499RBTD |
RTX064990BDP2 | Fixed Resistor, Thin Film, 0.25W, 499ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | WF12R4990BTL vs RTX064990BDP2 |