Part Details for WF12R5600ATL by Walsin Technology Corporation
Overview of WF12R5600ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12R5600ATL
WF12R5600ATL CAD Models
WF12R5600ATL Part Data Attributes:
|
WF12R5600ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12R5600ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12R5600ATL
This table gives cross-reference parts and alternative options found for WF12R5600ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R5600ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AY-5600EAS | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R5600ATL vs CRT1206-AY-5600EAS |
RNCH1206BKE560R | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12R5600ATL vs RNCH1206BKE560R |
RP73F2B560RATG | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5600ATL vs RP73F2B560RATG |
RN73H2BTTD5600A25 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R5600ATL vs RN73H2BTTD5600A25 |
RP73PF2B560RBTD | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5600ATL vs RP73PF2B560RBTD |
RN73H2BTTE5600A25 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12R5600ATL vs RN73H2BTTE5600A25 |
RP73PF2B560RBTG | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12R5600ATL vs RP73PF2B560RBTG |
SF12R5600ATLQ | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12R5600ATL vs SF12R5600ATLQ |
CRT1206-BY-5600EST | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12R5600ATL vs CRT1206-BY-5600EST |
239061135601L | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | WF12R5600ATL vs 239061135601L |