Part Details for WHVL10CZ-1G5BB by TT Electronics Welwyn Components
Overview of WHVL10CZ-1G5BB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WHVL10CZ-1G5BB
WHVL10CZ-1G5BB CAD Models
WHVL10CZ-1G5BB Part Data Attributes
|
WHVL10CZ-1G5BB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHVL10CZ-1G5BB
TT Electronics Welwyn Components
RES,AXIAL,THICK FILM,1.5G OHMS,45KWV,.1% +/-TOL,100PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Silicone Coat | |
JESD-609 Code | e4 | |
Lead Diameter | 0.8 mm | |
Lead Length | 37 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.3 mm | |
Package Length | 102 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 13.5 W | |
Resistance | 1500000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WHVL | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 45000 V |