Part Details for WL1835MODGBMOCR by Texas Instruments
Overview of WL1835MODGBMOCR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL1835MODGBMOCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5523
|
Newark | Smart Rf Transceiver Module, 2.4Ghz, Frequency Rf:2.4Ghz, Module Interface:Sdio, Uart, Module Applications:Iot, Multimedia, Home Electronics, Home Appliances & White Goods, Industrial & Home Automation, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS WL1835MODGBMOCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$21.9000 / $26.3300 | Buy Now |
DISTI #
296-38032-1-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1540 In Stock |
|
$13.4196 / $21.1900 | Buy Now |
DISTI #
595-WL1835MODGBMOCR
|
Mouser Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod RoHS: Compliant | 281 |
|
$13.3400 / $20.6800 | Buy Now |
DISTI #
V72:2272_07431357
|
Arrow Electronics | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2232 Container: Cut Strips | Americas - 698 |
|
$12.8100 / $16.2900 | Buy Now |
DISTI #
65100701
|
Verical | WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 698 |
|
$12.8100 / $16.2900 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PBGA100 | 318 |
|
$19.4020 / $25.0348 | Buy Now |
|
Ameya Holding Limited | RF TXRX MOD BLUETOOTH/WIFI CHIP | 59 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 1750 |
|
$12.5200 / $13.6200 | Buy Now |
|
Win Source Electronics | WL18xxMOD WiLink 8 Single-Band Combo Module Wi-Fi, Bluetooth, and Bluetooth Low Energy (LE) | 10800 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for WL1835MODGBMOCR
WL1835MODGBMOCR CAD Models
WL1835MODGBMOCR Part Data Attributes
|
WL1835MODGBMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1835MODGBMOCR
Texas Instruments
WiLink™ 8 single band combo 2x2 MIMO Wi-Fi®, Bluetooth® & Bluetooth Smart module 100-QFM -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
Alternate Parts for WL1835MODGBMOCR
This table gives cross-reference parts and alternative options found for WL1835MODGBMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1835MODGBMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XWL1835MODGAMOCR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | WL1835MODGBMOCR vs XWL1835MODGAMOCR |