Part Details for WN0607B203K-07 by Western Electronic Components Corp
Overview of WN0607B203K-07 by Western Electronic Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for WN0607B203K-07
WN0607B203K-07 CAD Models
WN0607B203K-07 Part Data Attributes:
|
WN0607B203K-07
Western Electronic Components Corp
Buy Now
Datasheet
|
Compare Parts:
WN0607B203K-07
Western Electronic Components Corp
RESISTOR, TEMPERATURE DEPENDENT, NTC, 20000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WESTERN ELECTRONIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | WN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Resistance | 20000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3965 K | |
Thermistor Application | TEMPERATURE COMPENSATION |