Part Details for WPMLVL0603-050A400-T by World Products Inc
Overview of WPMLVL0603-050A400-T by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPMLVL0603-050A400-T
WPMLVL0603-050A400-T CAD Models
WPMLVL0603-050A400-T Part Data Attributes
|
WPMLVL0603-050A400-T
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPMLVL0603-050A400-T
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for WPMLVL0603-050A400-T
This table gives cross-reference parts and alternative options found for WPMLVL0603-050A400-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPMLVL0603-050A400-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMLVL603-050A400T | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL603-050A400T |
WPMLVL0402-50A201B | Varistor, 5.5V, Surface Mount, CHIP, 0402 | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0402-50A201B |
WPMLVL0805-050E251B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP, 0805 | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0805-050E251B |
WPMLVL0603-50A100L | Varistor, 5.5V, Surface Mount, CHIP, 0603 | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0603-50A100L |
WPMLVL402-050A400L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL402-050A400L |
WPMLVL0805-050E251-B | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0805-050E251-B |
WPMLVL402-050A400B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL402-050A400B |
WPMLVL0402-50A101B | Varistor, 5.5V, Surface Mount, CHIP, 0402 | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0402-50A101B |
WPMLVL0603-050A100T | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, SURFACE MOUNT, CHIP, 0603 | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL0603-050A100T |
WPMLVL1206-050E251-B | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, SURFACE MOUNT, CHIP | World Products Inc | WPMLVL0603-050A400-T vs WPMLVL1206-050E251-B |