Part Details for WR08X1240FQLJ by Walsin Technology Corporation
Overview of WR08X1240FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1240FQLJ
WR08X1240FQLJ CAD Models
WR08X1240FQLJ Part Data Attributes:
|
WR08X1240FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1240FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1240FQLJ
This table gives cross-reference parts and alternative options found for WR08X1240FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1240FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K1240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08X1240FQLJ vs RMNW20K1240FTP |
RMC08051241% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X1240FQLJ vs RMC08051241% |
CRCW0805124RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1240FQLJ vs CRCW0805124RFKEAC |
RMC-101240FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X1240FQLJ vs RMC-101240FR |
RK73H2ATTPD1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1240FQLJ vs RK73H2ATTPD1240F |
RMC1/10K1240FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X1240FQLJ vs RMC1/10K1240FBA |
RS-05K1240FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X1240FQLJ vs RS-05K1240FT |
CR21-1240-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X1240FQLJ vs CR21-1240-FL |
RK73H2AGTDB1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X1240FQLJ vs RK73H2AGTDB1240F |
RTT051240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1240FQLJ vs RTT051240FTP |