Part Details for WR08X2000FDLV by Walsin Technology Corporation
Overview of WR08X2000FDLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2000FDLV
WR08X2000FDLV CAD Models
WR08X2000FDLV Part Data Attributes:
|
WR08X2000FDLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2000FDLV
Walsin Technology Corporation
Fixed Resistor, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2000FDLV
This table gives cross-reference parts and alternative options found for WR08X2000FDLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2000FDLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K201FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X2000FDLV vs RS-05K201FC |
RS-05K2000FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | WR08X2000FDLV vs RS-05K2000FC |
CAS10F2000CT | Fixed Resistor, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X2000FDLV vs CAS10F2000CT |
RK73H2ALTDB2000F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X2000FDLV vs RK73H2ALTDB2000F |
RC0805FR-13200RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X2000FDLV vs RC0805FR-13200RP |
RMS10FT201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X2000FDLV vs RMS10FT201 |
CRCW08052000FRT1-E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X2000FDLV vs CRCW08052000FRT1-E3 |
RTT052000FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X2000FDLV vs RTT052000FP4 |
CR-05FLF--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X2000FDLV vs CR-05FLF--200R |
BCTS000805-2000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08X2000FDLV vs BCTS000805-2000FTP |