Part Details for WR08X513JTLJ by Walsin Technology Corporation
Overview of WR08X513JTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X513JTLJ
WR08X513JTLJ CAD Models
WR08X513JTLJ Part Data Attributes
|
WR08X513JTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X513JTLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X513JTLJ
This table gives cross-reference parts and alternative options found for WR08X513JTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X513JTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-0751KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X513JTLJ vs RC0805JR-0751KP |
CR21-513-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X513JTLJ vs CR21-513-JL |
232273081513 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X513JTLJ vs 232273081513 |
9C08052A5102JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X513JTLJ vs 9C08052A5102JKPF3 |
9C08052A5102JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08X513JTLJ vs 9C08052A5102JKAFT |
RC0805JR-1351KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X513JTLJ vs RC0805JR-1351KP |
NMCT0805JG51K0 | RESISTOR, 0.125W, 5%, 100ppm, 51000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X513JTLJ vs NMCT0805JG51K0 |
CTTKFR0805JTE5102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X513JTLJ vs CTTKFR0805JTE5102 |
235052110513L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X513JTLJ vs 235052110513L |
CQA080551K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X513JTLJ vs CQA080551K-5%100PPM/KNS |