Part Details for WR08X684JGLJ by Walsin Technology Corporation
Overview of WR08X684JGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X684JGLJ
WR08X684JGLJ CAD Models
WR08X684JGLJ Part Data Attributes:
|
WR08X684JGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X684JGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X684JGLJ
This table gives cross-reference parts and alternative options found for WR08X684JGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X684JGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JLF--680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X684JGLJ vs CR-05JLF--680K |
CR-05JL7--680K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X684JGLJ vs CR-05JL7--680K- |
CAR10J684CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X684JGLJ vs CAR10J684CT |
RC0805JR-13680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X684JGLJ vs RC0805JR-13680K |
CDI0805680K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X684JGLJ vs CDI0805680K5%100PPM/KKP20 |
RC0805JRF07680K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X684JGLJ vs RC0805JRF07680K |
RC0805JR-13680KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X684JGLJ vs RC0805JR-13680KP |
CAS10J684CT | Fixed Resistor, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X684JGLJ vs CAS10J684CT |
CTTKFR0805JTE6803 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | WR08X684JGLJ vs CTTKFR0805JTE6803 |
NMCR0805JT680K | RES,SMT,THICK FILM,680K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X684JGLJ vs NMCR0805JT680K |