Part Details for WR20X122JGL by Walsin Technology Corporation
Overview of WR20X122JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X122JGL
WR20X122JGL CAD Models
WR20X122JGL Part Data Attributes:
|
WR20X122JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X122JGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X122JGL
This table gives cross-reference parts and alternative options found for WR20X122JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X122JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X122JGL | Fixed Resistor, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X122JGL vs MR20X122JGL |
RMGW50K122JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WR20X122JGL vs RMGW50K122JB |
232276060122 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR20X122JGL vs 232276060122 |
HQ1007J0122T5E | Fixed Resistor, 0.75W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X122JGL vs HQ1007J0122T5E |
HQ1007J0122TEE | Fixed Resistor, 0.75W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X122JGL vs HQ1007J0122TEE |
MR20X122JBL | Fixed Resistor, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X122JGL vs MR20X122JBL |
RMEF2010JT1K20 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | WR20X122JGL vs RMEF2010JT1K20 |
201007J0122T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WR20X122JGL vs 201007J0122T4E |
CQ1007J0122T4E | Fixed Resistor, 0.75W, 1200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X122JGL vs CQ1007J0122T4E |
CR-0AJLF---1K2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WR20X122JGL vs CR-0AJLF---1K2 |