Part Details for WS57C128FB-35D by STMicroelectronics
Overview of WS57C128FB-35D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS57C128FB-35D
WS57C128FB-35D CAD Models
WS57C128FB-35D Part Data Attributes
|
WS57C128FB-35D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
WS57C128FB-35D
STMicroelectronics
16KX8 UVPROM, 35ns, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.164 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WS57C128FB-35D
This table gives cross-reference parts and alternative options found for WS57C128FB-35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS57C128FB-35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD27128A | UVPROM, 16KX8, 250ns, NMOS, CDIP28, CERDIP-28 | Intel Corporation | WS57C128FB-35D vs QD27128A |
NMC27C128BQ20 | IC 16K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | WS57C128FB-35D vs NMC27C128BQ20 |
AM27C128-300DC | UVPROM, 16KX8, 300ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | WS57C128FB-35D vs AM27C128-300DC |
AM27C128-55LCB | UVPROM, 16KX8, 55ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | WS57C128FB-35D vs AM27C128-55LCB |
TMS27C128JE4 | 16KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Texas Instruments | WS57C128FB-35D vs TMS27C128JE4 |
CY7C254-45WMB | UVPROM, 16KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | WS57C128FB-35D vs CY7C254-45WMB |
AM27C128-155DI | UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | WS57C128FB-35D vs AM27C128-155DI |
CY7C254-55WI | UVPROM, 16KX8, 55ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | WS57C128FB-35D vs CY7C254-55WI |
AM27C128-70DC | UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | WS57C128FB-35D vs AM27C128-70DC |
CY27C128-150WI | UVPROM, 16KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | WS57C128FB-35D vs CY27C128-150WI |