Part Details for WSL0805R0200DEB18 by Vishay Intertechnologies
Overview of WSL0805R0200DEB18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL0805R0200DEB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0805R0200DEB18
|
Avnet Americas | Resistor Current Sense/High Power Metal Strip 0805 0.02 Ohm 0.5% 1/4W ±75ppm/°C Molded Embossed T/R - Tape and Reel (Alt: WSL0805R0200DEB18) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8073 / $1.4397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$1.0500 | Buy Now |
Part Details for WSL0805R0200DEB18
WSL0805R0200DEB18 CAD Models
WSL0805R0200DEB18 Part Data Attributes
|
WSL0805R0200DEB18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0200DEB18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0707 V |
Alternate Parts for WSL0805R0200DEB18
This table gives cross-reference parts and alternative options found for WSL0805R0200DEB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0200DEB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0805R0200DEA18 | Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0200DEB18 vs WSL0805R0200DEA18 |
WSL0805R0200DEK18 | Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0200DEB18 vs WSL0805R0200DEK18 |