-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C9748
|
Newark | Res, metal Alloy,0.001Ohms,1+/-% Tol,-275,275Ppm-Tc,2512-Case Rohs Compliant: No |Vishay WSL25121L000FTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3800 | Buy Now |
DISTI #
WSL25121L000FTA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2109 / $1.5384 | Buy Now |
DISTI #
71-WSL2512-0.001/R
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.001ohms 1% RoHS: Not Compliant | 1100 |
|
$1.1400 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$1.1300 | Buy Now |
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Bristol Electronics | 3691 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.1970 / $3.1920 | Buy Now | |
|
Quest Components | 248 |
|
$1.6724 / $3.6160 | Buy Now | |
DISTI #
WSL25121L000FTA
|
TTI | Current Sense Resistors - SMD 1watt 0.001ohms 1% Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$1.5000 / $1.5200 | Buy Now |
DISTI #
WSL25121L000FTA
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSL25121L000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25121L000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25121L000FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |