Part Details for WSL2816R1000FEA by Vishay Intertechnologies
Overview of WSL2816R1000FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2816R1000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4676 |
|
$0.8108 / $2.4570 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 2816 | 3740 |
|
$0.9009 / $3.2760 | Buy Now |
Part Details for WSL2816R1000FEA
WSL2816R1000FEA CAD Models
WSL2816R1000FEA Part Data Attributes:
|
WSL2816R1000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2816R1000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2816 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
Alternate Parts for WSL2816R1000FEA
This table gives cross-reference parts and alternative options found for WSL2816R1000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2816R1000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2816R1000FTA | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | Vishay Intertechnologies | WSL2816R1000FEA vs WSL2816R1000FTA |
WSL2816R1000FEK | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | Vishay Intertechnologies | WSL2816R1000FEA vs WSL2816R1000FEK |
WSL2816R1000FEH | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | Vishay Intertechnologies | WSL2816R1000FEA vs WSL2816R1000FEH |
WSL2816R1000FBA | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | Vishay Intertechnologies | WSL2816R1000FEA vs WSL2816R1000FBA |
WSL2816R1000FTH | Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816, CHIP | Vishay Intertechnologies | WSL2816R1000FEA vs WSL2816R1000FTH |