Part Details for WSR5R1200FEB by Vishay Intertechnologies
Overview of WSR5R1200FEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R1200FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R1200FEB
|
Avnet Americas | Res Metal Strip 4527 120MilliOhm 1% 5W ±75ppm/°C Molded T/R - Tape and Reel (Alt: WSR5R1200FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.0091 / $1.4397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
WSR5R1200FEB
|
Avnet Abacus | Res Metal Strip 4527 120MilliOhm 1% 5W �75ppm/�C Molded T/R (Alt: WSR5R1200FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSR5R1200FEB
WSR5R1200FEB CAD Models
WSR5R1200FEB Part Data Attributes
|
WSR5R1200FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR5R1200FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7746 V |
Alternate Parts for WSR5R1200FEB
This table gives cross-reference parts and alternative options found for WSR5R1200FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R1200FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R1200FBA | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1200FEB vs WSR5R1200FBA |
WSR5R1200FEA | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1200FEB vs WSR5R1200FEA |
WSR5R1200FTA | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1200FEB vs WSR5R1200FTA |
WSR5R1200FTB | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1200FEB vs WSR5R1200FTB |
WSR5R1200FEK | Fixed Resistor, Metal Strip, 5W, 0.12ohm, 0.7746V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R1200FEB vs WSR5R1200FEK |