Part Details for WT0603ML220APT by Littelfuse Inc
Overview of WT0603ML220APT by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT0603ML220APT
WT0603ML220APT CAD Models
WT0603ML220APT Part Data Attributes:
|
WT0603ML220APT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WT0603ML220APT
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for WT0603ML220APT
This table gives cross-reference parts and alternative options found for WT0603ML220APT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT0603ML220APT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVX17S0603300R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | WT0603ML220APT vs ZVX17S0603300R0 |
NV27MCAAPT | Varistor, 22V, 0.1J, Surface Mount, CHIP | KOA Speer Electronics Inc | WT0603ML220APT vs NV27MCAAPT |
B72510S2170K062 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | TDK Epcos | WT0603ML220APT vs B72510S2170K062 |
FPV321609G220PKT | Varistor, 22V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | WT0603ML220APT vs FPV321609G220PKT |
ZVX17S0603300R1 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | WT0603ML220APT vs ZVX17S0603300R1 |
SV22P0603 | Varistor, 22V, 0.1J, Surface Mount, CHIP | Maida Development Company | WT0603ML220APT vs SV22P0603 |
ZVX17S0805400R0 | RESISTOR, VOLTAGE DEPENDENT, 22 V, 0.1 J, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | WT0603ML220APT vs ZVX17S0805400R0 |
ZVX17S0603300-R0 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | WT0603ML220APT vs ZVX17S0603300-R0 |
ZVX17S0603300-R2 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | WT0603ML220APT vs ZVX17S0603300-R2 |
ZV17K0805800 | RESISTOR, VOLTAGE DEPENDENT, 22V, 0.1J, SURFACE MOUNT | Iskra MIS | WT0603ML220APT vs ZV17K0805800 |