Part Details for WT10S45 by WEITRON INTERNATIONAL CO., LTD.
Overview of WT10S45 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT10S45
WT10S45 CAD Models
WT10S45 Part Data Attributes:
|
WT10S45
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
WT10S45
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, LEAD FREE, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for WT10S45
This table gives cross-reference parts and alternative options found for WT10S45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT10S45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS1045U-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | WT10S45 vs TMS1045U-T3 |
SVM1045V_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | PanJit Semiconductor | WT10S45 vs SVM1045V_R2_10001 |
SBR10U45SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Diodes Incorporated | WT10S45 vs SBR10U45SP5-13 |
TSPB10U45SS2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, SMPC4.0, 3 PIN | Taiwan Semiconductor | WT10S45 vs TSPB10U45SS2G |
MBR1045LPS-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, | Micro Commercial Components | WT10S45 vs MBR1045LPS-TP |
TMS1045U-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | WT10S45 vs TMS1045U-T3-LF |
PDS1045-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | WT10S45 vs PDS1045-13 |
UPDS1045E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Microsemi Corporation | WT10S45 vs UPDS1045E3 |
TMS1045L-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | WT10S45 vs TMS1045L-T3 |
SVM1045VB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | WT10S45 vs SVM1045VB_R2_00001 |