Part Details for WTBV26PD11J by AirBorn Inc
Overview of WTBV26PD11J by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for WTBV26PD11J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBV26PD11J
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 0 |
|
$41.5600 / $51.5800 | Order Now |
|
Quest Components | 17 |
|
$33.7500 / $35.1000 | Buy Now | |
DISTI #
ABNWTBV26PD11J
|
Interstate Connecting Components | Straight Plug | 0 |
|
$23.5959 / $47.4888 | Buy Now |
Part Details for WTBV26PD11J
WTBV26PD11J CAD Models
WTBV26PD11J Part Data Attributes
|
WTBV26PD11J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV26PD11J
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for WTBV26PD11J
This table gives cross-reference parts and alternative options found for WTBV26PD11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBV26PD11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-744P026-AU/R | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | FUJITSU Component Ltd | WTBV26PD11J vs FCN-744P026-AU/R |
FCR-02-01-26-01-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTBV26PD11J vs FCR-02-01-26-01-000 |
FCN-744Q026-HN/0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | WTBV26PD11J vs FCN-744Q026-HN/0 |
HL2213F-N | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTBV26PD11J vs HL2213F-N |
FCR-19-01-26-01-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTBV26PD11J vs FCR-19-01-26-01-000 |
M55302/63C26Y | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTBV26PD11J vs M55302/63C26Y |
WTBV26PCJTB | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | AirBorn Inc | WTBV26PD11J vs WTBV26PCJTB |
FCN-744Q026-AU/0-HN | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | WTBV26PD11J vs FCN-744Q026-AU/0-HN |
M55302/63C26M | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTBV26PD11J vs M55302/63C26M |
M55302/63B26M | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | IEH Corp | WTBV26PD11J vs M55302/63B26M |