Part Details for WWF1ADT2R08 by SEI Stackpole Electronics Inc
Overview of WWF1ADT2R08 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for WWF1ADT2R08
WWF1ADT2R08 CAD Models
WWF1ADT2R08 Part Data Attributes
|
WWF1ADT2R08
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WWF1ADT2R08
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 1.5W, 2.08ohm, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION, FUSING POWER: 15 TIMES RATED POWER | |
Construction | Cylindrical | |
Fusing Time | 1 s | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.099 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 2.08 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |