Part Details for X07L-1612-40.000-090-FQ5-80-HT3 by AEL Crystals Limited
Overview of X07L-1612-40.000-090-FQ5-80-HT3 by AEL Crystals Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for X07L-1612-40.000-090-FQ5-80-HT3
X07L-1612-40.000-090-FQ5-80-HT3 CAD Models
X07L-1612-40.000-090-FQ5-80-HT3 Part Data Attributes:
|
X07L-1612-40.000-090-FQ5-80-HT3
AEL Crystals Limited
Buy Now
Datasheet
|
Compare Parts:
X07L-1612-40.000-090-FQ5-80-HT3
AEL Crystals Limited
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEL CRYSTALS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L1.6XB1.2XH0.33 (mm)/L0.063XB0.047XH0.013 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |