Part Details for X12M288000L131 by Abracon Corporation
Overview of X12M288000L131 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for X12M288000L131
X12M288000L131 CAD Models
X12M288000L131 Part Data Attributes
|
X12M288000L131
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
X12M288000L131
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, ROHS COMPLIANT, MINIATURE, SMALL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMALL, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Series Resistance | 40 Ω | |
Surface Mount | NO |