Part Details for X2012-32.768K-12.5 by Mercury Electronic Ind Co Ltd
Overview of X2012-32.768K-12.5 by Mercury Electronic Ind Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for X2012-32.768K-12.5
X2012-32.768K-12.5 CAD Models
X2012-32.768K-12.5 Part Data Attributes
|
X2012-32.768K-12.5
Mercury Electronic Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X2012-32.768K-12.5
Mercury Electronic Ind Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.05XB1.2XH0.6 (mm)/L0.081XB0.047XH0.024 (inch) | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |