Part Details for X28C010GI-12T1 by Xicor Inc
Overview of X28C010GI-12T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for X28C010GI-12T1
X28C010GI-12T1 CAD Models
X28C010GI-12T1 Part Data Attributes:
|
X28C010GI-12T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C010GI-12T1
Xicor Inc
EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | FRIT SEALED, CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-GQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for X28C010GI-12T1
This table gives cross-reference parts and alternative options found for X28C010GI-12T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C010GI-12T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C010EMB-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | X28C010GI-12T1 vs X28C010EMB-12 |
AT28C010-12EM/883 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C010GI-12T1 vs AT28C010-12EM/883 |
X28C010GI-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | X28C010GI-12T1 vs X28C010GI-12 |
FT28C010-12EMB-X | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28C010GI-12T1 vs FT28C010-12EMB-X |
AT28C010E-12EM/883 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | X28C010GI-12T1 vs AT28C010E-12EM/883 |
PYX28C010-12L32MB | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | X28C010GI-12T1 vs PYX28C010-12L32MB |
FT28C010-12EI-AT | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28C010GI-12T1 vs FT28C010-12EI-AT |
X28C010GM-12 | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | X28C010GI-12T1 vs X28C010GM-12 |
FT28C010-12EM-X | EEPROM, 128KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Force Technologies Ltd | X28C010GI-12T1 vs FT28C010-12EM-X |
X28C010EM-12T1 | 128KX8 EEPROM 5V, 120ns, CQCC32, CERAMIC, LCC-32 | Intersil Corporation | X28C010GI-12T1 vs X28C010EM-12T1 |