Part Details for X300055 by Mersen Electrical Power
Overview of X300055 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X300055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X300055
|
TME | Fuse: fuse, aR, 200A, 690VAC, 50.6x39x46mm Min Qty: 1 | 0 |
|
$112.7700 / $129.0900 | RFQ |
Part Details for X300055
X300055 CAD Models
X300055 Part Data Attributes:
|
X300055
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
X300055
Mersen Electrical Power
Electric Fuse, Ultra Fast Blow, 200A, 700VAC, 200000A (IR), Inline/holder, 30,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Blow Characteristic | ULTRA FAST | |
Body Breadth | 39 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 50.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 30 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 700 V | |
Reference Standard | CCC; CE; CSA; EAC; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | THREADED |
Alternate Parts for X300055
This table gives cross-reference parts and alternative options found for X300055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X300055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC30UD69V200TF | Electric Fuse, 200A, 690VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | X300055 vs PC30UD69V200TF |