Part Details for X9C303S8IZT1 by Intersil Corporation
Overview of X9C303S8IZT1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X9C303S8IZT1
X9C303S8IZT1 CAD Models
X9C303S8IZT1 Part Data Attributes
|
X9C303S8IZT1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9C303S8IZT1
Intersil Corporation
Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC, TSSOP | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8, 8, 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 100 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 15% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 400 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 32000 Ω | |
Width | 3.9 mm |
Alternate Parts for X9C303S8IZT1
This table gives cross-reference parts and alternative options found for X9C303S8IZT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9C303S8IZT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9C303S8 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | X9C303S8IZT1 vs X9C303S8 |
X9C303S8I | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | X9C303S8IZT1 vs X9C303S8I |
X9C303S8Z | Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | X9C303S8IZT1 vs X9C303S8Z |
X9C303S8ZT1 | Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, SOICN, /Reel | Renesas Electronics Corporation | X9C303S8IZT1 vs X9C303S8ZT1 |
X9C303S8ZT1 | Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper; PDIP8, SOIC8, TSSOP8; Temp Range: See Datasheet | Intersil Corporation | X9C303S8IZT1 vs X9C303S8ZT1 |
X9C303S8C7898 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | X9C303S8IZT1 vs X9C303S8C7898 |
X9C303S8T2 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Intersil Corporation | X9C303S8IZT1 vs X9C303S8T2 |
X9C303S8ZT2 | 32K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, GREEN, PLASTIC, SOIC-8 | Intersil Corporation | X9C303S8IZT1 vs X9C303S8ZT2 |
X9C303S8IZT1 | Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, SOICN, /Reel | Renesas Electronics Corporation | X9C303S8IZT1 vs X9C303S8IZT1 |
X9C303S8IZ | Logarithmic Digitally Controlled Potentiometer (XDCP™), Terminal Voltage ±5V, 100 Taps, Log Taper, SOICN, /Tube | Renesas Electronics Corporation | X9C303S8IZT1 vs X9C303S8IZ |