Part Details for XB6DD235B by Schneider Electric
Overview of XB6DD235B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6DD235B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7033
|
Newark | Switch, Selector, 1No/1Nc, 5A, 240V, Product Range:Xb6 Series, Contact Configuration:Dpst-1No, Spst-Nc, Contact Current Ac Max:5A, Contact Current Dc Max:220Ma, Contact Current Max:1.5A, Contact Voltage Ac Max:240V Rohs Compliant: Yes |Schneider Electric XB6DD235B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0300 / $28.0300 | Buy Now |
DISTI #
4008-XB6DD235B-ND
|
DigiKey | SWITCH SELECT 3POS DPST 3A 120V Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$42.3000 | Buy Now |
DISTI #
996-XB6DD235B
|
Mouser Electronics | Rotary Switches SELECTOR SWITCH 250VAC 1.5A XB6 RoHS: Compliant | 0 |
|
$28.2600 / $31.0400 | Order Now |
DISTI #
70337498
|
RS | 3 positions 60deg Push Button Switch 30 V ac/dc 15 mA Handle | Schneider Electric XB6DD235B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4800 / $28.9300 | RFQ |
Part Details for XB6DD235B
XB6DD235B CAD Models
XB6DD235B Part Data Attributes:
|
XB6DD235B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6DD235B
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Length | 0.75 inch | |
Actuator Type | HANDLE TYPE | |
Additional Feature | STANDARDS: CCC; CSA; GOST; IEC; UL | |
Body Breadth | 18 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 24 mm | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | .22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
Indexing Angle | 60 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |