Part Details for XC17128D-DDG8M by AMD Xilinx
Overview of XC17128D-DDG8M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC17128D-DDG8M
XC17128D-DDG8M CAD Models
XC17128D-DDG8M Part Data Attributes
|
XC17128D-DDG8M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC17128D-DDG8M
AMD Xilinx
Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Additional Feature | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.906 mm | |
Memory Density | 131072 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XC17128D-DDG8M
This table gives cross-reference parts and alternative options found for XC17128D-DDG8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17128D-DDG8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC17128LPD8I | Configuration Memory, 128KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | XC17128D-DDG8M vs XC17128LPD8I |
XC17128DDD8M | 128KX1 CONFIGURATION MEMORY, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | XC17128D-DDG8M vs XC17128DDD8M |
XC17128D-DD8M | Configuration Memory, 128KX1, Serial, CMOS, CDIP8, CERDIP-8 | AMD Xilinx | XC17128D-DDG8M vs XC17128D-DD8M |
MPA17128PC | OTP ROM, 128KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | XC17128D-DDG8M vs MPA17128PC |