Memory
XC17256D-DDG8M
AMD Xilinx
Description: Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8

Overview of XC17256D-DDG8M by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC17256D-DDG8M by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC17256D-DDG8M by AMD Xilinx

XC17256D-DDG8M
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Additional Feature
USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e3
Length
9.906 mm
Memory Density
262144 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX1
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.318 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. XC17256D-DDG8M
    AMD Xilinx
    Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8
    VS

Alternate Parts for XC17256D-DDG8M

This table gives cross-reference parts and alternative options found for XC17256D-DDG8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC17256D-DDG8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC17256D-DDG8B Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC17256D-DDG8M vs XC17256D-DDG8B
5962-9561701MPX Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC17256D-DDG8M vs 5962-9561701MPX
XC17256DDD8B Configuration Memory, 256KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC17256D-DDG8M vs XC17256DDD8B
XC17256DPD8I Configuration Memory, 256KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC17256D-DDG8M vs XC17256DPD8I
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation XC17256D-DDG8M vs AT45DB041B-CNL
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp XC17256D-DDG8M vs W25Q80DVUXAE
AT17LV128-10PL Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation XC17256D-DDG8M vs AT17LV128-10PL
W25Q32BVZEIG Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp XC17256D-DDG8M vs W25Q32BVZEIG
M25PX32SOVMP3TB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc XC17256D-DDG8M vs M25PX32SOVMP3TB
S25FL008A0LNFI001 Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion XC17256D-DDG8M vs S25FL008A0LNFI001
W25X40LZPIG Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp XC17256D-DDG8M vs W25X40LZPIG
M25PX32SOVMP6F Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions XC17256D-DDG8M vs M25PX32SOVMP6F
S25FL004A0LNAI001 Flash, 4MX1, 5 X 6 MM, USON-8 Spansion XC17256D-DDG8M vs S25FL004A0LNAI001
M95M01-DFMN6P SPI BUS SERIAL EEPROM STMicroelectronics XC17256D-DDG8M vs M95M01-DFMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC17256D-DDG8M by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC17256D-DDG8M by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC17256D-DDG8M would you like to use for your alert(s)?
  • Please alert me when XC17256D-DDG8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC17256D-DDG8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC17256D-DDG8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC17256D-DDG8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC17256D-DDG8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC17256D-DDG8M by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: