Part Details for XC3064-125PQ160C by AMD Xilinx
Overview of XC3064-125PQ160C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC3064-125PQ160C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 224 Cell, 160 Pin, Plastic, QFP | 6 |
|
$295.6999 / $304.3969 | Buy Now |
Part Details for XC3064-125PQ160C
XC3064-125PQ160C CAD Models
XC3064-125PQ160C Part Data Attributes
|
XC3064-125PQ160C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3064-125PQ160C
AMD Xilinx
Field Programmable Gate Array, 224 CLBs, 3500 Gates, 125MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 688 FLIP-FLOPS; TYP. GATES = 3500-4500; POWER-DOWN SUPPLY CURRENT = 170UA | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 5.5 ns | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 224 | |
Number of Equivalent Gates | 3500 | |
Number of Inputs | 120 | |
Number of Logic Cells | 224 | |
Number of Outputs | 120 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 224 CLBS, 3500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.92 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC3064-125PQ160C
This table gives cross-reference parts and alternative options found for XC3064-125PQ160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3064-125PQ160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3164A-2PQ160I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC3064-125PQ160C vs XC3164A-2PQ160I |
OR2T12A-5M84-DT | Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | XC3064-125PQ160C vs OR2T12A-5M84-DT |
OR2T06A-7S208I | Field Programmable Gate Array, 576-Cell, CMOS, PQFP208 | LSI Corporation | XC3064-125PQ160C vs OR2T06A-7S208I |
XC3164A-4TQG144I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 227MHz, CMOS, PQFP144, PLASTIC, TQFP-144 | AMD Xilinx | XC3064-125PQ160C vs XC3164A-4TQG144I |
OR2T12A-5S240-DB | Field Programmable Gate Array, 324 CLBs, 15600 Gates, CMOS, PQFP240 | LSI Corporation | XC3064-125PQ160C vs OR2T12A-5S240-DB |
XC3190A-5PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 188MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3064-125PQ160C vs XC3190A-5PQ208C |
OR2T06A-6T100I | Field Programmable Gate Array, 576-Cell, CMOS, PQFP100 | LSI Corporation | XC3064-125PQ160C vs OR2T06A-6T100I |
XC3190-4PQ208C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 230MHz, 320-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC3064-125PQ160C vs XC3190-4PQ208C |
XC3120A-2PQ100C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | AMD Xilinx | XC3064-125PQ160C vs XC3120A-2PQ100C |
XC3090-70PQ160C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 70MHz, 320-Cell, CMOS, PQFP160, PLASTIC, QFP-160 | AMD Xilinx | XC3064-125PQ160C vs XC3090-70PQ160C |