Part Details for XC3S2000-5FGG1156C by AMD Xilinx
Overview of XC3S2000-5FGG1156C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3S2000-5FGG1156C
XC3S2000-5FGG1156C CAD Models
XC3S2000-5FGG1156C Part Data Attributes
|
XC3S2000-5FGG1156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3S2000-5FGG1156C
AMD Xilinx
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA1156, LEAD FREE, FBGA-1156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1156 | |
Length | 35 mm | |
Number of CLBs | 192 | |
Number of Equivalent Gates | 50000 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 192 CLBS, 50000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XC3S2000-5FGG1156C
This table gives cross-reference parts and alternative options found for XC3S2000-5FGG1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3S2000-5FGG1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3S5000-5FGG1156C | Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 725MHz, 74880-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S5000-5FGG1156C |
XC2V6000-5FFG1152I | Field Programmable Gate Array, 8448 CLBs, 6000000 Gates, 750MHz, 76032-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152 | AMD Xilinx | XC3S2000-5FGG1156C vs XC2V6000-5FFG1152I |
XC3S4000-4FGG900C | Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 630MHz, 62208-Cell, CMOS, PBGA900, 31 X 31 MM, LEAD FREE, FBGA-900 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S4000-4FGG900C |
XC3S4000-4VQG100I | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP100, LEAD FREE, VQFP-100 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S4000-4VQG100I |
XC2V6000-5FF1152I | Field Programmable Gate Array, 8448 CLBs, 6000000 Gates, 750MHz, 76032-Cell, CMOS, PBGA1152, 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FLIP CHIP, FBGA-1152 | AMD Xilinx | XC3S2000-5FGG1156C vs XC2V6000-5FF1152I |
XC3S4000-5FGG1156C | Field Programmable Gate Array, 6912 CLBs, 4000000 Gates, 725MHz, 62208-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S4000-5FGG1156C |
XC3S5000-4FG1156I | Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA1156, 35 X 35 MM, FBGA-1156 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S5000-4FG1156I |
XC3S5000-4FGG900I | Field Programmable Gate Array, 8320 CLBs, 5000000 Gates, 630MHz, 74880-Cell, CMOS, PBGA900, 31 X 31 MM, LEAD FREE, FBGA-900 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S5000-4FGG900I |
XC3S2000-4FG1156I | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA1156, FBGA-1156 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S2000-4FG1156I |
XC3S2000-4FGG1156I | Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA1156, LEAD FREE, FBGA-1156 | AMD Xilinx | XC3S2000-5FGG1156C vs XC3S2000-4FGG1156I |