Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: XC3S400-5FTG256C

XC3S400-5FTG256C added to list -

Total stock available through FindChips: 6
No results were found.
XC3S400-5FTG256C
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 725MHz, 8064-Cell, CMOS, PBGA256, 17 X 17 MM, LEAD FREE, FTBGA-256
Features:
  • Low-cost, high-performance logic solution for high-volume, consumer-oriented applications
  • Densities up to 74,880 logic cells
  • SelectIO™ interface signaling
  • Up to 633 I/O pins
  • 622 Mb/s data transfer rate per I/O
  • 18 single-ended signal standards
  • 8 differential I/O standards including LVDS, RSDS
  • Termination by Digitally Controlled Impedance
  • Signal swing ranging from 1.14V to 3.465V
  • Double Data Rate (DDR) support
  • DDR, DDR2 SDRAM support up to 333 Mbps
  • Logic resources
  • Abundant logic cells with shift register capability
  • Wide, fast multiplexers
  • Fast look-ahead carry logic
  • Dedicated 18 x 18 multipliers
  • JTAG logic compatible with IEEE 1149.1/1532
  • SelectRAM™ hierarchical memory
  • Up to 1,872 Kbits of total block RAM
  • Up to 520 Kbits of total distributed RAM
  • Digital Clock Manager (up to four DCMs)
  • Clock skew elimination
  • Frequency synthesis
  • High resolution phase shifting
  • Eight global clock lines and abundant routing
  • Fully supported by Xilinx ISE® and WebPACK™ software development systems
  • MicroBlaze™ and PicoBlaze™ processor, PCI®, PCI Express® PIPE Endpoint, and other IP cores
  • Pb-free packaging options
  • Automotive Spartan-3 XA Family variant
  • See More

Best Price XC3S400-5FTG256C

?

6 Total stock available through FindChips:

1
6
0% Savings:
$34.6800
Avnet
$34.6800
Average
ECIA (NEDA) Member • Authorized Distributor

Xilinx

FPGA Spartan®-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA (Alt: XC3S400-5FTG256C)

Price $34.6800 Stock 6 Buy Now

Price Details XC3S400-5FTG256C

?
Selected Stock: 1
Low Average High
Authorized $34.6800 $34.6800 $34.6800