-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0829
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6206P302MR-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2544 |
|
$0.2820 / $0.7070 | Buy Now |
DISTI #
XC6206P302MR-G-ND
|
DigiKey | IC REG LINEAR 3V 200MA SOT23 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2058 / $0.2387 | Buy Now |
DISTI #
XC6206P302MR-G
|
Avnet Americas | LDO Regulator Pos 3V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: XC6206P302MR-G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2934 | Buy Now |
DISTI #
865-XC6206P302MR-G
|
Mouser Electronics | LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator RoHS: Compliant | 2928 |
|
$0.2050 / $0.6800 | Buy Now |
DISTI #
XC6206P302MR-G
|
TME | IC: voltage regulator, linear,fixed, 3V, 200mA, SOT23-3, SMD, ±2% Min Qty: 1 | 0 |
|
$0.2900 / $0.8180 | RFQ |
DISTI #
XC6206P302MR-G
|
Avnet Silica | LDO Regulator Pos 3V 200mA 3-Pin SOT-23 T/R (Alt: XC6206P302MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900612444
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 2845 |
|
$0.1380 / $0.1560 | Buy Now |
DISTI #
C1S750900602960
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 180 |
|
$0.1410 / $0.1560 | Buy Now |
|
CHIPMALL.COM LIMITED | 200mA Fixed 3V Positive electrode 6V SOT-23-3L Linear Voltage Regulators (LDO) ROHS | 4820 |
|
$0.0757 / $0.1380 | Buy Now |
|
LCSC | 200mA Fixed 3V Positive electrode 6V SOT-23-3L Linear Voltage Regulators (LDO) ROHS | 4820 |
|
$0.0658 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6206P302MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6206P302MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT-23 | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Dropout Voltage1-Max | 0.68 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC6206P302MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6206P302MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6206P322MR | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P322MR |
XC6206P301PR-G | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PSSO3, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P301PR-G |
XC6206P322TH-G | Fixed Positive LDO Regulator, 3.2V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P322TH-G |
XC6206P312TH | Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P312TH |
XC6206P331TB | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P331TB |
XC6206P302TH | Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P302TH |
XC6206P331DR-G | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P331DR-G |
XC6206P311DR-G | Fixed Positive LDO Regulator, 3.1V, 0.68V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P311DR-G |
XC6206P331TB-G | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P331TB-G |
XC6206P332DR-G | Fixed Positive LDO Regulator, 3.3V, 0.68V Dropout, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6206P302MR-G vs XC6206P332DR-G |