Part Details for XC6501A2427R-G by Torex Semiconductor LTD
Overview of XC6501A2427R-G by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XC6501A2427R-G
XC6501A2427R-G CAD Models
XC6501A2427R-G Part Data Attributes:
|
XC6501A2427R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6501A2427R-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, USPN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USPN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.41 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-XBCC-B4 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.424 V | |
Output Voltage1-Min | 2.376 V | |
Output Voltage1-Nom | 2.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 0.9 mm |
Alternate Parts for XC6501A2427R-G
This table gives cross-reference parts and alternative options found for XC6501A2427R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6501A2427R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501A242NR | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501A242NR |
XC6501D242MR-G | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501D242MR-G |
XC6501B2327R-G | Fixed Positive LDO Regulator, 2.3V, 0.41V Dropout, CMOS, USPN-4 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501B2327R-G |
XC6501B2427R-G | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, USPN-4 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501B2427R-G |
XC6501C2420R-G | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, PBGA4, WLP-4 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501C2420R-G |
XC6501B22B7R-G | Fixed Positive LDO Regulator, 2.25V, 0.41V Dropout, CMOS, USPN-4 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501B22B7R-G |
XC6501P242HR | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501P242HR |
XC6501C232NR | Fixed Positive LDO Regulator, 2.3V, 0.41V Dropout, CMOS, PDSO4, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501C232NR |
XC6501B24BGR-G | Fixed Positive LDO Regulator, 2.45V, 0.41V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501B24BGR-G |
XC6501B242MR | Fixed Positive LDO Regulator, 2.4V, 0.41V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501A2427R-G vs XC6501B242MR |