Part Details for XC68HC711P2CFN3 by Freescale Semiconductor
Overview of XC68HC711P2CFN3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC68HC711P2CFN3
XC68HC711P2CFN3 CAD Models
XC68HC711P2CFN3 Part Data Attributes
|
XC68HC711P2CFN3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC68HC711P2CFN3
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCJ, LDCC(UNSPEC) | |
Reach Compliance Code | unknown | |
Bit Size | 8 | |
CPU Family | 6800 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | ||
ROM (words) | 0 | |
ROM Programmability | UVPROM | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD |