Part Details for XC7A35T-1FGG484C by AMD Xilinx
Overview of XC7A35T-1FGG484C by AMD Xilinx
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A35T-1FGG484C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9802
|
Newark | Fpga, Artix-7, 250 I/O, Fpbga-484, Fpga Type:Sram Based Fpga, No. Of Logic Cells:33280Logic Cells, Ic Case/Package:Fbga, No. Of Pins:484Pins, Speed Grade:1, No.of User I/Os:250I/O S, Process Technology:28Nm (Hkmg), Qualification:- Rohs Compliant: Yes |Amd Xilinx XC7A35T-1FGG484C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$71.4200 | Buy Now |
|
Quest Components | FPGA, 2600 CLBS, PBGA484 | 1 |
|
$80.0000 | Buy Now |
|
Quest Components | FPGA, 2600 CLBS, PBGA484 | 1 |
|
$89.2580 | Buy Now |
|
Quest Components | FPGA, 2600 CLBS, PBGA484 | 32 |
|
$122.8528 / $153.5660 | Buy Now |
|
Chip1Cloud | IC FPGA 250 I/O 484FBGA | 668 |
|
RFQ | |
|
MacroQuest Electronics | FPGA Artix-7 Family 33280 Cells 28nm Technology 1V 484-Pin FBGA | 2000 |
|
$49.6700 / $58.8900 | Buy Now |
Part Details for XC7A35T-1FGG484C
XC7A35T-1FGG484C CAD Models
XC7A35T-1FGG484C Part Data Attributes:
|
XC7A35T-1FGG484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-1FGG484C
AMD Xilinx
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484, FBGA-484
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 250 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 250 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for XC7A35T-1FGG484C
This table gives cross-reference parts and alternative options found for XC7A35T-1FGG484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A35T-1FGG484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A35T-1FGG484I | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA484, FBGA-484 | AMD Xilinx | XC7A35T-1FGG484C vs XC7A35T-1FGG484I |