Part Details for XC7K480T-L2FFG1156I by AMD Xilinx
Overview of XC7K480T-L2FFG1156I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for XC7K480T-L2FFG1156I
XC7K480T-L2FFG1156I CAD Models
XC7K480T-L2FFG1156I Part Data Attributes
|
XC7K480T-L2FFG1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K480T-L2FFG1156I
AMD Xilinx
Field Programmable Gate Array, 37325 CLBs, PBGA1156, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-1156 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 37325 | |
Number of Terminals | 1156 | |
Organization | 37325 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.93 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XC7K480T-L2FFG1156I
This table gives cross-reference parts and alternative options found for XC7K480T-L2FFG1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K480T-L2FFG1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K480T-L2FFV1156I | Field Programmable Gate Array, 37325 CLBs, PBGA1156, FBGA-1156 | AMD Xilinx | XC7K480T-L2FFG1156I vs XC7K480T-L2FFV1156I |