Programmable Logic
XC95288XL-7FG256C
Description: Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, PLASTIC, FBGA-256

Overview of XC95288XL-7FG256C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for XC95288XL-7FG256C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components Flash Based Complex PLD, 288 Cell, 7.5ns, 256 Pin, Plastic, BGA 1
  • 1 $79.7745
$79.7745 Buy Now

CAD Models for XC95288XL-7FG256C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC95288XL-7FG256C by AMD Xilinx

XC95288XL-7FG256C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-256
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
52 Weeks
Additional Feature
YES
Clock Frequency-Max
125 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
JTAG BST
YES
Length
17 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
192
Number of Inputs
192
Number of Macro Cells
288
Number of Outputs
192
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
0 DEDICATED INPUTS, 192 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. XC95288XL-7FG256C
    AMD Xilinx
    Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, PLASTIC, FBGA-256
    VS

Alternate Parts for XC95288XL-7FG256C

This table gives cross-reference parts and alternative options found for XC95288XL-7FG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC95288XL-7FG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC95288XL-7FGG256C Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-7FGG256C
Part Number Description Manufacturer Compare
XC95288XL-10FGG256I Flash PLD, 10ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-10FGG256I
XC95288XL-7FG256I Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-7FG256I
XC95288XL-6CS280C Flash PLD, 6ns, 288-Cell, CMOS, PBGA280, CSP-280 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-6CS280C
XC95288XL-10FGG256C Flash PLD, 10ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-10FGG256C
XC95288XL-7FGG256I Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-7FGG256I
XC95288XL-7FGG256C Flash PLD, 7.5ns, 288-Cell, CMOS, PBGA256, LEAD FREE, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-7FGG256C
XC95288XL-6FG256C Flash PLD, 6ns, 288-Cell, CMOS, PBGA256, PLASTIC, FBGA-256 AMD Xilinx XC95288XL-7FG256C vs XC95288XL-6FG256C

Related Parts for XC95288XL-7FG256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC95288XL-7FG256C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC95288XL-7FG256C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC95288XL-7FG256C would you like to use for your alert(s)?
  • Please alert me when XC95288XL-7FG256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC95288XL-7FG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC95288XL-7FG256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC95288XL-7FG256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC95288XL-7FG256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC95288XL-7FG256C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: