Part Details for XDC15M0/26M00 by Amphenol Positronic
Overview of XDC15M0/26M00 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XDC15M0/26M00
XDC15M0/26M00 CAD Models
XDC15M0/26M00 Part Data Attributes:
|
XDC15M0/26M00
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
XDC15M0/26M00
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR, 26 CONTACTS AVAILABLE | |
Body Breadth | 1.394 inch | |
Body Depth | 0.745 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE-MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 2+3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XDC15M0/26M00
This table gives cross-reference parts and alternative options found for XDC15M0/26M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XDC15M0/26M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDPB15M0/15M0Z | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs MDPB15M0/15M0Z |
XDA15M0/26M00 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs XDA15M0/26M00 |
MDPC15M0/15M0X | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs MDPC15M0/15M0X |
DPA15M0/15M0X | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs DPA15M0/15M0X |
DPB15M0/15M0Z | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs DPB15M0/15M0Z |
MDPA15M0/15M00 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs MDPA15M0/15M00 |
DPC15M0/15M0X | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs DPC15M0/15M0X |
XDB15M0/26M0X | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs XDB15M0/26M0X |
XDC15M0/26M0Z | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs XDC15M0/26M0Z |
XDB15M0/26M0Z | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | XDC15M0/26M00 vs XDB15M0/26M0Z |