Part Details for XHGAWT-00-0000-00000HXE7 by Cree, Inc.
Overview of XHGAWT-00-0000-00000HXE7 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XHGAWT-00-0000-00000HXE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0486
|
Newark | Xlamp Xhg High Efficiency Light Emitting Diode White Rohs Compliant: Yes |Cree Led XHGAWT-00-0000-00000HXE7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
XHGAWT-00-0000-00000HXE7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K 3030 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.2800 / $0.4400 | Buy Now |
DISTI #
XHGAWT-00-0000-000
|
Avnet Americas | XLAMP XHG HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XHGAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2337 / $0.2793 | Buy Now |
DISTI #
941-XHGAWT000HXE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp XHGAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66201731
|
Verical | LED Uni-Color White 2-Pin T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2119 | Americas - 1000 |
|
$0.2451 / $0.2520 | Buy Now |
DISTI #
XHGAWT00-000-000HXE7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2480 / $0.2600 | Buy Now |
DISTI #
XHGAWT-00-0000-00000HXE7
|
Avnet Silica | XLAMP XHG HIGH EFFICIENCY LIGHT EMITTING DIODE WHITE (Alt: XHGAWT-00-0000-00000HXE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XHGAWT-00-0000-00000HXE7-7C3K2
|
Maritex | LED CREE XHGAWT-00-0000-00000HXE7, Warm white, min. J3 - 26.8 lm /65mA(in stock K2 - 30.6 lm /65mA), CRI min. 80, BIN in stock: 7C3 Min Qty: 1 Package Multiple: 1 | 300 |
|
$0.2240 / $0.2810 | Buy Now |
Part Details for XHGAWT-00-0000-00000HXE7
XHGAWT-00-0000-00000HXE7 CAD Models
XHGAWT-00-0000-00000HXE7 Part Data Attributes
|
XHGAWT-00-0000-00000HXE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHGAWT-00-0000-00000HXE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |