Part Details for XPP336156.253906I by Integrated Device Technology Inc
Overview of XPP336156.253906I by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for XPP336156.253906I
XPP336156.253906I CAD Models
XPP336156.253906I Part Data Attributes:
|
XPP336156.253906I
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
XPP336156.253906I
Integrated Device Technology Inc
LVPECL Output Clock Oscillator, 156.253906MHz Nom
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | COL, 8 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.253906 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.07mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for XPP336156.253906I
This table gives cross-reference parts and alternative options found for XPP336156.253906I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPP336156.253906I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13J2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL13J2J-156.000M |
EMCL13J2H-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL13J2H-156.000M |
XPP736156.253906I | LVPECL Output Clock Oscillator, 156.253906MHz Nom | Integrated Device Technology Inc | XPP336156.253906I vs XPP736156.253906I |
EMCL23E2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL23E2H-156.000MTR |
EMCL13E2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL13E2J-156.000M |
EMCL13E2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL13E2H-156.000MTR |
EMCL23N2H-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL23N2H-156.000MTR |
EMCL23J2J-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL23J2J-156.000M |
EMCL13E2J-156.000MTR | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL13E2J-156.000MTR |
EMCL23N2H-156.000M | CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | XPP336156.253906I vs EMCL23N2H-156.000M |