Part Details for XQAAWT-02-0000-00000L2E5 by Cree, Inc.
Overview of XQAAWT-02-0000-00000L2E5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XQAAWT-02-0000-00000L2E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y1879
|
Newark | Xlamp Xqa Light Emitting Diode White |Cree Led XQAAWT-02-0000-00000L2E5 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 | Buy Now |
DISTI #
XQAAWT-02-0000-00000L2E5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 / $0.5102 | Buy Now |
DISTI #
XQAAWT-02-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.4116 | Buy Now |
DISTI #
941-XQAAWT020000L2E5
|
Mouser Electronics | High Power LEDs - White White 4000 K STD-CRI XLamp XQAAWT RoHS: Compliant | 0 |
|
$0.4400 / $0.6600 | Order Now |
DISTI #
XQAAWT02-000-000L2E5
|
TTI | High Power LEDs - White WHITE 4000K STD-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.3500 / $0.4210 | Buy Now |
DISTI #
XQAAWT-02-0000-000
|
Avnet Americas | XLAMP XQA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XQAAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 / $0.4116 | Buy Now |
Part Details for XQAAWT-02-0000-00000L2E5
XQAAWT-02-0000-00000L2E5 CAD Models
XQAAWT-02-0000-00000L2E5 Part Data Attributes:
|
XQAAWT-02-0000-00000L2E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XQAAWT-02-0000-00000L2E5
Cree, Inc.
LED XLAMP WHITE 0606
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |