Part Details for XR16V554IV80 by Exar Corporation
Overview of XR16V554IV80 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR16V554IV80
XR16V554IV80 CAD Models
XR16V554IV80 Part Data Attributes:
|
XR16V554IV80
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR16V554IV80
Exar Corporation
Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 64 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.5 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16V554IV80
This table gives cross-reference parts and alternative options found for XR16V554IV80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16V554IV80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16V554IV80-F | Serial I/O Controller, 4 Channel(s), 0.5MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | Exar Corporation | XR16V554IV80 vs XR16V554IV80-F |
XR16V654IV80-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, LQFP-80 | MaxLinear Inc | XR16V554IV80 vs XR16V654IV80-F |
XR16V654IV80 | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP80, 12 X 12 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-80 | Exar Corporation | XR16V554IV80 vs XR16V654IV80 |