Part Details for XRA1201PIG24TR-F by MaxLinear Inc
Overview of XRA1201PIG24TR-F by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for XRA1201PIG24TR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-XRA1201PIG24TR-FTR-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.7550 | Buy Now |
DISTI #
XRA1201PIG24TR-F-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 / $0.7499 | Buy Now |
DISTI #
701-XRA1201PIG24TR-F
|
Mouser Electronics | Interface - I/O Expanders 16 Bit I2C SMBus GPIO Expander RoHS: Compliant | 4354 |
|
$0.6940 / $1.6400 | Buy Now |
|
Future Electronics | 16 Bit I2C GPIO Expander with Interrupt output, GPIO Pull Ups Enabled RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Flip Electronics | Stock, ship today | 75000 |
|
$0.5600 | RFQ |
Part Details for XRA1201PIG24TR-F
XRA1201PIG24TR-F CAD Models
XRA1201PIG24TR-F Part Data Attributes:
|
XRA1201PIG24TR-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XRA1201PIG24TR-F
MaxLinear Inc
Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for XRA1201PIG24TR-F
This table gives cross-reference parts and alternative options found for XRA1201PIG24TR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRA1201PIG24TR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRA1201IG24TR-F | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Exar Corporation | XRA1201PIG24TR-F vs XRA1201IG24TR-F |
XRA1201IG24TR-F | Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | MaxLinear Inc | XRA1201PIG24TR-F vs XRA1201IG24TR-F |
XRA1201PIG24-F | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Exar Corporation | XRA1201PIG24TR-F vs XRA1201PIG24-F |