Part Details for XWS2405-Y82H by Bel Power Solutions
Overview of XWS2405-Y82H by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XWS2405-Y82H
XWS2405-Y82H CAD Models
XWS2405-Y82H Part Data Attributes
|
XWS2405-Y82H
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
XWS2405-Y82H
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P13 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for XWS2405-Y82H
This table gives cross-reference parts and alternative options found for XWS2405-Y82H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XWS2405-Y82H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0RQB-C5U05L | DC-DC Regulated Power Supply Module | Bel Fuse | XWS2405-Y82H vs 0RQB-C5U05L |
HBS150YG-AN93H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | XWS2405-Y82H vs HBS150YG-AN93H |
MT150-024-05I-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | XWS2405-Y82H vs MT150-024-05I-NOO |
VI-LCW0-EVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | XWS2405-Y82H vs VI-LCW0-EVH1 |
VI-MCW0-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | XWS2405-Y82H vs VI-MCW0-MV |
24S5.30HEWROHS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, PACKAGE-9 | Calex Mfg Co Inc | XWS2405-Y82H vs 24S5.30HEWROHS |
VI-LC10-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | XWS2405-Y82H vs VI-LC10-EV-CC |
VI-MCW0-EVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | XWS2405-Y82H vs VI-MCW0-EVH1-CC |
XWS2405-Y92H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | XWS2405-Y82H vs XWS2405-Y92H |
IQ24050HTC30NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT, HALF BRICK PACKAGE-8 | SynQor | XWS2405-Y82H vs IQ24050HTC30NRS-G |