Part Details for Y1365V0008QT0U by Vishay Foil Resistors
Overview of Y1365V0008QT0U by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1365V0008QT0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P0153
|
Newark | Smn 10K0/10K0/10K0/10K0 Tcr2 Q T B U |Vishay Foil Resistors Y1365V0008QT0U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2000 / $60.3800 | Buy Now |
Part Details for Y1365V0008QT0U
Y1365V0008QT0U CAD Models
Y1365V0008QT0U Part Data Attributes:
|
Y1365V0008QT0U
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1365V0008QT0U
Vishay Foil Resistors
RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 2016 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.10 | |
Additional Feature | HIGH-PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | SMN | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.99 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Series | SMN | |
Size Code | 2016 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Temperature Coefficient Tracking | 1 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.02% |
Alternate Parts for Y1365V0008QT0U
This table gives cross-reference parts and alternative options found for Y1365V0008QT0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1365V0008QT0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1365V0008QT9W | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Foil Resistors | Y1365V0008QT0U vs Y1365V0008QT9W |
Y1365V0008QT9R | Array/Network Resistor, Isolated, Metal Foil, 0.4W, 10000ohm, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 2016, DIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y1365V0008QT0U vs Y1365V0008QT9R |
Y1365V0008QT9W | Array/Network Resistor, Isolated, Metal Foil, 0.4W, 10000ohm, 0.02% +/-Tol, 2ppm/Cel, Surface Mount, 2016, DIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y1365V0008QT0U vs Y1365V0008QT9W |